• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10061054

1/2
Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
36
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10061054

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 36

Our service for you

  • Symbol image for Fischer Elektronik 10061054
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

36

Total number of pins

36

CS

1.27 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

125 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (receptacle)

5.50 mm

Pin length (PCB)

2.50 mm

Separable

No

Dim

(L x W x H) 45.72 x 8.7 x 5.0 mm

Manufacturer part #

10061054

Industrial packaging

No

Content

1 pc(s)

Dimensions

A x B x C 3.9 x 2.5 x 5.5 mm

Width

8.7 mm

Height

5.0 mm

Length

45.72 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

SLV W 1 KA 055 36 G

Documents & Downloads

Datasheet

Datasheet 735891 Fischer Elektronik 10061054

User & Safety Instructions

User & Safety Instructions 735891 Fischer Elektronik 10061054

More interesting products

(*All information is plus legal VAT)