• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10061351

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
72
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10061351

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 36

Our service for you

  • Symbol image for Fischer Elektronik 10061351
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

36

Total number of pins

72

CS

1.27 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

125 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (receptacle)

9.70 mm

Pin length (PCB)

2.50 mm

Separable

No

Dim

(L x W x H) 45.72 x 9.7 x 5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10061351

Industrial packaging

No

Content

1 pc(s)

Dimensions

A x B x C 9.7 x 2.5 x 5.5 mm

Width

9.7 mm

Height

5 mm

Length

45.72 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

SLV W 2 055 72 Z

Documents & Downloads

Datasheet

Datasheet 735853 Fischer Elektronik 10061351

User & Safety Instructions

User & Safety Instructions 735853 Fischer Elektronik 10061351

More interesting products

(*All information is plus legal VAT)