1/2
Image similar


Pin strip, right angle
Pin strip (standard)
1
36
36
1.27 mm
Black
Rectangular
125 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
5.50 mm
2.50 mm
No
(L x W x H) 45.72 x 8.7 x 5.0 mm
10061055
No
1 pc(s)
A x B x C 3.9 x 2.5 x 5.5 mm
8.7 mm
5.0 mm
45.72 mm
Yes
+163 °C
-40 °C
SLV W 1 KA 055 36 Z
Datasheet 735924 Fischer Elektronik 10061055
User & Safety Instructions 735924 Fischer Elektronik 10061055