• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027232 CarbonMax™ snap-off blades, 18 mm 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

No. of blades

5

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414908 Fiskars 1027232 CarbonMax™ snap-off blades, 18 mm 5 pc(s)

Description

Spare blades for Fiskars CarbonMax™ snap-off blade, 18 mm. CarbonMax™ blades have the protected Fiskars edge-preservation coating, which remains sharp up to 24x longer than the conventional universal blades. The blades were extensively laboratory tested and tested. The package contains 5 snap-off blades, 18 mm.

This text is machine translated.

Features

  • Spare blades for Fiskars CarbonMax™ snap-off blade, 18 mm
  • CarbonMax™ blades have the protected Fiskars edge preservation coating
  • Remain sharp up to 24x longer than the conventional universal blades
  • The blade breaks off cleanly and the tip is sharp again
  • Package contains 5 snap-off blades, 18 mm

More interesting products

(*All information is plus legal VAT)