User & Safety Instructions 3414897 Fiskars 1062939 Pro Compact universal folding knife 1 pc(s)
Description
The Fiskars Pro compact folding knife is a fast, ergonomic and extremely robust universal knife in a small package. It offers all the advantages of its standard size counterparts in a portable size. This knife can be stored in the pocket or the tool belt, a belt clip ensures that it is always within reach, and with a quick, one-hand movement from the wrist it can be opened and closed for immediate access. Ergonomic details such as deep grooves, contours and an intelligent texture provide space for multiple handles and ensure non-slip safety and unsurpassed comfort. A double-locked blade release system prevents the blade from being accidentally released without affecting the speed of blade change.
Simply press and slide the blade release system to change the blade from the front. Optical and audio signals build confidence in a securely locked blade. The reinforced metal end offers reliable resistance against shocks and drops. This knife contains a CarbonMax™ universal blade, which lasts 24 times longer than conventional universal blades.
This text is machine translated.
Features
The Fiskars Pro Compact folding knife is smaller than other compact universal knives and can thus be stowed away optimally in pockets and tool belts
Ergonomic, structured grip for non-slip safety and comfort in your hand
Opening with one hand enables a quick folding of the blade with only one movement of the hand
Long-lasting, integrated belt clip for easy access and binding
Quick and easy changing of blade from front with a double locking mechanism, which prevents an accidental loosening of the blade
Audio and visual notes when changing blades for full confidence in a secure blade
The reinforced metal end offers reliable resistance against shocks and drops
All-metal construction for long-lasting durability
Includes a CarbonMax™ blade with edge protection coating for a sharpness that lasts 24x longer than standard blades
Description
The Fiskars Pro compact folding knife is a fast, ergonomic and extremely robust universal knife in a small package. It offers all the advantages of its standard size counterparts in a portable size. This knife can be stored in the pocket or the tool belt, a belt clip ensures that it is always within reach, and with a quick, one-hand movement from the wrist it can be opened and closed for immediate access. Ergonomic details such as deep grooves, contours and an intelligent texture provide space for multiple handles and ensure non-slip safety and unsurpassed comfort. A double-locked blade release system prevents the blade from being accidentally released without affecting the speed of blade change.
Simply press and slide the blade release system to change the blade from the front. Optical and audio signals build confidence in a securely locked blade. The reinforced metal end offers reliable resistance against shocks and drops. This knife contains a CarbonMax™ universal blade, which lasts 24 times longer than conventional universal blades.
This text is machine translated.
Features
The Fiskars Pro Compact folding knife is smaller than other compact universal knives and can thus be stowed away optimally in pockets and tool belts
Ergonomic, structured grip for non-slip safety and comfort in your hand
Opening with one hand enables a quick folding of the blade with only one movement of the hand
Long-lasting, integrated belt clip for easy access and binding
Quick and easy changing of blade from front with a double locking mechanism, which prevents an accidental loosening of the blade
Audio and visual notes when changing blades for full confidence in a secure blade
The reinforced metal end offers reliable resistance against shocks and drops
All-metal construction for long-lasting durability
Includes a CarbonMax™ blade with edge protection coating for a sharpness that lasts 24x longer than standard blades