• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 530375 2021 Energy Efficiency Class n.rel.

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cordless work light

Bulb type

LED (monochrome)

n.rel.

Dim

(L x W x H) 119 x 29.5 x 27.5 cm

Yes

Weight

8.2 kg

Factory colour

Red

Black

Total luminous flux

4000 lm

4000 lm

Width

29.5 cm

Height

27.5 cm

Length

119 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346174 Flex 530375 2021 Energy Efficiency Class n.rel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 438.99*

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)