• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Bitumen stirrer BP 534041

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paddle

Length

600 mm

Mixing capacity (max.)

80 kg

Capacity (min.)

40 kg

Stirrer attachment diameter

140 mm

Documents & Downloads

Datasheet

Datasheet 3779211 Flex Bitumen stirrer BP 534041

User & Safety Instructions

User & Safety Instructions 3779211 Flex Bitumen stirrer BP 534041

Description

Suitable for very viscous materials with high adhesion due to its hook-shape. The parallel mixing effect prevents clumps and the mixing of air. Ideal for bitumen and bitumen-shaped, fiber-containing masses. Resilient and durable thanks to powder coating.

This text is machine translated.