• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Helical stirrer HP2 534027

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mixing paddle

Length

600 mm

Mixing capacity (max.)

25 kg

Capacity (min.)

15 kg

Stirrer attachment diameter

120 mm

Documents & Downloads

Datasheet

Datasheet 3779216 Flex Helical stirrer HP2 534027

User & Safety Instructions

User & Safety Instructions 3779216 Flex Helical stirrer HP2 534027

Description

Two right-shaped coils for kneading and mixing tough to pasty materials. The stirrer screws itself downwards and pushes the mixture upwards. Very versatile for: Tile adhesive, sealant, filler, finish, glue mortar, glue mortar, Balancing compound, screed. Resilient and durable thanks to powder coating.

This text is machine translated.