• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Mixing paddle HP3L 534034

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mixing paddle

Length

600 mm

Mixing capacity (max.)

40 kg

Capacity (min.)

20 kg

Stirrer attachment diameter

140 mm

Documents & Downloads

Datasheet

Datasheet 3779223 Flex Mixing paddle HP3L 534034

User & Safety Instructions

User & Safety Instructions 3779223 Flex Mixing paddle HP3L 534034

Description

Three coils formed on the left push the mixture in the container down. Dropped pigments, solids or fibers are flushed up and mixed evenly. The mixture does not spray. Ideal for liquid and creamy mixed material: Paints, dispersion paints, plaster, cast compounds, materials containing fibers. Resilient and durable thanks to powder coating.

This text is machine translated.