• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Helical stirrer HP3R 534031

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mixing paddle

Length

600 mm

Mixing capacity (max.)

40 kg

Capacity (min.)

20 kg

Stirrer attachment diameter

140 mm

Documents & Downloads

Datasheet

Datasheet 3779220 Flex Helical stirrer HP3R 534031

User & Safety Instructions

User & Safety Instructions 3779220 Flex Helical stirrer HP3R 534031

Description

Three coils formed on the right screw themselves into the material. Even heavy and tough stirring material is then mixed in a power-saving, fast and intensive manner. Also known as mortar or heavy-duty stirrer. Ideal for: Mortar, concrete, plaster, screed, set ties, Thick coatings. Resilient and durable thanks to powder coating.

This text is machine translated.