• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Disc stirrer DP2 534037

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stirrer

Length

600 mm

Mixing capacity (max.)

60 kg

Capacity (min.)

30 kg

Stirrer attachment diameter

160 mm

Documents & Downloads

Datasheet

Datasheet 3779226 Flex Disc stirrer DP2 534037

User & Safety Instructions

User & Safety Instructions 3779226 Flex Disc stirrer DP2 534037

Description

Two discs with counter-angled wings form a dynamic flow in the mixing tank. The wings on the discs push the agitator down or up in opposite directions. Ideal for liquid to tough agitation: Paints, dispersions, adhesives, glue, casting compounds. Resilient and durable thanks to powder coating.

This text is machine translated.