• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Round stirrer SP 534024

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paddle

Length

600 mm

Mixing capacity (max.)

40 kg

Capacity (min.)

20 kg

Stirrer attachment diameter

120 mm

Documents & Downloads

Datasheet

Datasheet 3779213 Flex Round stirrer SP 534024

User & Safety Instructions

User & Safety Instructions 3779213 Flex Round stirrer SP 534024

Description

Two rows placed in negative positions push the mixture downwards to prevent liquid material from springing out. Ideal for liquid to tough material: Paints, dispersions, varnishes, coatings, Paste, bitumen. Resilient and durable thanks to powder coating.

This text is machine translated.