• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Whisk BE 534038

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whisk

Length

600 mm

Mixing capacity (max.)

30 kg

Capacity (min.)

10 kg

Stirrer attachment diameter

120 mm

Documents & Downloads

Datasheet

Datasheet 3779227 Flex Whisk BE 534038

User & Safety Instructions

User & Safety Instructions 3779227 Flex Whisk BE 534038

Description

Round material stirrer prevents the mixing of air bubbles. Ideal for all materials where air inclusions are to be avoided: Filler masses, filler masses, adhesives, sealants. Resilient and durable thanks to powder coating.

This text is machine translated.