• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex LDE 16-8 125 R,Kit TurboJet II 504963 Sander 1600 W 125 mm Ø 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • M14 tool attachment
  • Output: 950 W
Product type

Sander

Features

incl. accessories

1600 W

Abrasive surface area

Ø 125 mm

Grinding disc Ø

125 mm

Grinding disc width

125 mm

Operating voltage

230 V

Weight

3100 g

Idle speed

7800 1/min

Cable length

4.0 m

Output power

950 W

Voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346104 Flex LDE 16-8 125 R,Kit TurboJet II 504963 Sander 1600 W 125 mm Ø 125 mm

Description

Microprocessor electronics with soft start, restart interlock after power failure, temperature monitoring, overload protection, CDC constant electronics Reliable 1600 watt high speed motor with sufficient power reserves Dust extraction: Protects against dust pollution, lowers the disc wear, keeps the concrete pores open for the new coating Anti-kickback, switches off the motor when the disc is blocked Protective cover: with swiveling segment for grinding to the wall and height-adjustable for adjusting the height of the respective disc for optimum dust extraction With infinitely adjustable, vibration-damped, ergonomic handle for an optimum handling and machine guide For the fast hose connection: Flex clip connection for Ø 32 mm stop connection included in the basic equipment Recessed spindle lock against unintended actuation Variable speed for dust minimization at excess tool, as well as better control during fine work with less pressure, e.g. in the periphery and during the final smoothing of surfaces Ideal suitable for processing of wall, Ceiling and for floor working. Efficient and economical working through an optimum adjustment of machine and grinding disc Turbo-Jet grinding disc with optimum removal rate. The large number of diamond segments results in a much quieter running and a more attractive sanding pattern. Ideal for surface grinding on mineral surfaces.

This text is machine translated.

Scope of delivery

  • 1 diamond grinding disc Turbo-Jet (453773) 1 dust extraction hood with rotating edge segment (498475) 3 cable holder (252188) 1 Allen key (102229) 1 front hole key (392537) 1 transportation case L-BOXX® (414093) 1 luggage insert (414131) 1 handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)