• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex SUPRAFLEX SE 14-2 125 Set 391174 Stone grinder 1400 W 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M14 tool attachment
  • Max. Polishing head Ø 125 mm
  • Motor output power: 880 W
  • Cable length 4 m
Product type

Stone grinder

Features

incl. accessories

incl. case

1400 W

Grinding disc Ø

125 mm

Operating voltage

230 V

Weight

2.6 kg

Idle speed

600 - 2100 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295443 Flex SUPRAFLEX SE 14-2 125 Set 391174 Stone grinder 1400 W 125 mm

Description

VR electronics: stepless speed selection, constant speed by means of tacho-generator, overload protection, restart and temperature monitoring powerful 1400 watt motor with powerful fan for optimum cooling optimized air flow for best possible cooling effect of motor and gear. No disturbing exhaust for the user novel combination of planetary and angle gear makes for extreme noise reduction flat gearhead reduces the distance to the surface. This allows the machine to lead in any position, make sure grip cover: Ergonomic shape with soft grip. The machine can be precisely guided and is always fits comfortably and securely in your hand fully cast electronics module prevents damage caused by dust. With protection on the winding head of the anchor and armored winding on the armature. The 3-way winding protection reduces abrasion of engine and extends the service life of epoxy coated winding on the field package protection hood with swivelling edge segment simple operation with handle favorable and dust protected on/off switch

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)