• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1AC-II Non-contact voltage tester CAT IV 1000 V LED, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

534 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 1AC-II VoltAlert, the pocket-sized voltage detector

  • The pocket-sized voltage tester, CAT IV 100V
  • Optical and acoustic signal

Technical specifications

  • Power supply: 2x AAA battery
  • Working temperature: -10 to +50 °C.
Product type

Non-contact voltage tester

Reading type

Phase

Display

LED

Acoustic

V AC reading range

200 up to 1000 V

Reading category

CAT IV 1000 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 148 x 100 x 50 mm

Weight

35 g

Max. frequency

400 Hz

Min. frequency

45 Hz

Frequency range

45 Hz - 400 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

200 V

Width

100 mm

Height

50 mm

Length

148 mm

Type

1AC-II

Factory colour

Red

Display (details)

LED and buzzer

Power supply (details)

2 x AAA batteries

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121744 Fluke 1AC-II Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Information

Information 121744 Fluke 1AC-II Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Conformity certificate

Conformity certificate 121744 Fluke 1AC-II Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Description

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use — just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there’s voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.

Features

  • Voltbeat™ technology and continuous self-test — so you always know it’s working
  • Upon detection, tip glows and beeper sounds
  • CAT IV 1000 V for added protection
  • Expanded range: 90 V to 1000 V AC or 200 V to 1000 V AC depending on model
  • 20 V to 90 V AC control circuit model also available
  • Two-year warranty

Scope of delivery

  • 2 batteries (size AAA)
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)