• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam Netzwerkkamera C5M Wi-Fi IP CCTV camera 3072 x 1728 p

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;3072 x 1728 p;FoscamNetzwerkkamera;C5MIndoors

  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Identity recognition

Pet recognition

2-way communication

Speaker

Microphone

Camera type

Compact camera

Power supply

PSU

Resolution (max.)

3072 x 1728 p

Sensor type

CMOS

Alexa (separate hub required)

Google Home

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

111.4°

Vertical viewing angle

60°

Vertical viewing angle

135°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Light sensitivity (+ IR)

0 lx

IR range (max.)

8 m

Used at

Indoors

Type

microSD card (up to 256 GB)

Width

70 mm

Height

120 mm

Depth

70 mm

Dim

(W x H x D) 70 x 120 x 70 mm

Weight

102 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3058941 Foscam Netzwerkkamera C5M Wi-Fi IP CCTV camera 3072 x 1728 p

User & Safety Instructions

User & Safety Instructions 3058941 Foscam Netzwerkkamera C5M Wi-Fi IP CCTV camera 3072 x 1728 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)