1/8


CCTV camera
Sounder
White spotlight
PoE IEEE 802.3af
2-way communication
Identity recognition
Vehicle recognition
IR LEDs
Saves footage on SD card
Speaker
Microphone
Dome camera
3840 x 2160 p
CMOS
Alexa
Google Home
Manufacturer-specific
4,3 mm
90.1°
46.2°
108.5°
Yes
LAN
0 lx
20 m
Outdoors
microSD card (up to 256 GB)
100 mm
110 mm
(Ø x H) 110 mm x 100 mm
380 g
1.6
Black
IP66
IP
yes
Datasheet 2986566 Foscam Netzwerkkamera T8EP (black) LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions 2986566 Foscam Netzwerkkamera T8EP (black) LAN IP CCTV camera 3840 x 2160 p
The necessary accessories are required to use the article as described.