
Highlights & Details
Wireless, Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;FoscamPD8;PD8Outdoors
- 8 MP 4K Ultra HD resolution (3840 × 2160) for razor-sharp detail recognition during the day and night
- WiFi 6 (802.11ax) dual band 2.4 GHz/5 GHz for fast, stable and low-interference connection
- Millimeter wave radar for precise person recognition with significantly reduced false alarms
- 360° auto-tracking for automatic tracking of detected persons in field of view
- Pan and tilt function for flexible pan and tilt control with large monitoring range
- Intelligent passenger and vehicle detection for targeted real-time alarm messages
- Colour night vision & IR night vision up to 20 m for clear images even in total darkness
- Active siren and light alarm for immediate deterrence when events are detected
- Two-way audio (full duplex) for direct communication via the integrated microphone and loudspeaker
- MicroSD card slot up to 512 GB for local video recording without additional recorder
- LAN-connection for stable cabled network connection as alternative to WLAN
- IP66 weather-proof for reliable outdoor use in case of rain, dust and temperature fluctuations
- FTP & Cloud memory support for flexible backup and remote access to recordings
- Bluetooth setup and QR code installation for quick and user-friendly initial setup
- Supports Alexa and Google HOME - convenient voice control
Technical specifications
- Image sensor
- Sensor type: High-resolution color CMOS sensor
- Display resolution 8.0 megapixel (3840 x 2160)
- Min. Lighting: 0 Lux (with IR illuminator)
- Spotlight
- Colour temperature: 6500 K
- Lens
- Lens type f = 2.8 mm; F1.6
- Angle of view: Diagonal: 114.2° / horizontal: 99.5° / vertical: 56.8°
- Video
- Video compression: H. 264+ / H.264
- Max. Frame rate 20 fps (8 MP), adjustable downward
- Resolution 4K (3840 × 2160) 20 fps;
- 1080P 20 fps;
- 720P 15 fps
- Stream: Dual stream
- Image settings: Hue, brightness, contrast, saturation, sharpness adjustable
- Image rotation: Flip and rotate
- Infrared mode: Automatic and manual
- Swivel/tilt angle: Swivel range: 350 ° / tilt range: 90 °
- Night view: 8 IR LEDs and spotlights;
- Colour night vision by white light
- Audio
- Audio input/output: Integrated microphone & speaker,
- Full-duplex 2-way audio
- Audio compression PCM/AAC
- Siren: Alarm siren up to max. 115 dB
- Networks
- Ethernet 1 × 10/100 Mbps RJ45 port
- WLAN standard 2.4/ 5 GHz Dual band, IEEE 802.11 a/b/g/n/ac/ax
- Remote access P2P
- Wi-Fi setup: Bluetooth and QR code
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
- Functions
- Auto-tracking: 360° auto-tracking via millimeter wave radar
- Motion detection: Alarm via E-mail, FTP & Foscam APP
- Noise detection: Alarm via e-mail, FTP & Foscam APP
- Person recognition: Alarm via E-Mail, FTP & Foscam APP
- Vehicle recognition: Alarm via e-mail, FTP & Foscam APP
- User accounts: Three user roles
- WDR: Improved picture clarity in complex lighting conditions
- Zoom 20X digital zoom
- Memory: MicroSD up to 512 GB, FTP, Foscam Cloud
- Alexa and Google home compatible
- Power Supply
- Power supply DC 12 V / 2.0 A;
- Power consumption 12.9 W max.
- environment
- Operating temperature: -20°C to + +45°C.
- Operating humidity 20% - 85% (non-condensing)
- Storage temperature: -20°C to +60°C.
- Storage humidity 0% - 90% (non-condensing)
- Product type
CCTV camera
- CCTV features
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Resolution (max.)
3840 x 2160 p
- Sensor type
CMOS
Alexa
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
99.5°
- Vertical viewing angle
56.8°
- Vertical viewing angle
114.2°
- App compatibility
Yes
- Transfer type
Wireless
Wi-Fi
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
177 mm
- Height
130 mm
- Depth
115 mm
- Dim
(W x H x D) 177 x 130 x 115 mm
- Weight
565 g
- F-numbers
F1.6
IP66
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3741961 Foscam PD8 PD8 Wireless, Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3741961 Foscam PD8 PD8 Wireless, Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The 8 MP 4K Ultra HD resolution (3840 × 2160) provides highly detailed images. Even the smallest details are clearly visible. The high-quality CMOS sensor ensures stable image quality in different lighting conditions and supports professional outdoor surveillance.
The integrated millimeter wave radar is a special highlight. This technology detects human movements clearly more precisely than conventional PIR sensors and significantly reduces false alarms due to animals or environmental influences. In combination with intelligent person and vehicle recognition, relevant events are identified in a targeted manner.
Thanks to 360° auto-tracking the camera automatically follows the detected persons in view. The integrated pan and tilt function enables a flexible pan and tilt control, whereby a large monitoring range with minimum dead angles is covered.
With WiFi 6 (802.11ax) and dual band 2.4 GHz & 5 GHz, the Foscam PD8 offers a fast, stable and efficient data transfer. Increased network performance ensures smooth 4K live streams and high-speed alarm delivery. Alternatively, a LAN connection is available for a wired connection.
The camera has color night vision and infrared night vision up to 20 meters. Integrated spotlights enable color pictures even in darkness, while the IR-LEDs provide for clear black and white recordings. Thus, the monitoring area remains reliably in the view round the clock.
An integrated siren and light alarm are installed to active deterrent. When events are detected, the camera can trigger audible and visual warning signals. In addition, the Foscan PD8 supports full duplex two-way audio, enabling direct communication via the camera.
Flexible options are available for storage: MicroSD card up to 512 GB, FTP server or optional Foscam cloud storage. This allows you to securely archive both continuous and event-based videos.
The setup is very easy via Bluetooth and QR code-Scan with the Foscam-APP. It is compatible with iOS, Android and the Foscam video management software for Windows and Mac.
The robust casing with IP66 protection class is dust-proof and protected against strong jet water. The camera operates reliably at temperatures from -20°C to +60°C and is therefore suitable for continuous outdoor use.
This text is machine translated.
Scope of delivery
- Foscam PD8 8 MP 4K WLAN Surveillance Camera
- Power supply unit
- Ethernet cable
- Quick start guide
- Mounting template
- CCTV in operation sticker
- Waterproof connection cover
- Set of screws and plugs
System requirements
- System requirements Operating systems: Windows, MacOS, Android, iOS
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































