• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block ST 4-HESILED 24 (6,3X32) 3038765 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.78 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse modular terminal block ST 4-HESILED 24 (6,3X32)

  • ST 4-HESILED 24 (6,3X32)

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

+ LED display

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

24 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3038765

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 4-HESILED 24 (6,3X32)

Dim

(L x W x H) 76.5 x 8.2 x 69 mm

Width

8.2 mm

Height

69 mm

Length

76.5 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

DIN rail (top hat rail) 35 mm

Black

8.15

76.5 mm

67.45 mm

24 V

105-105 °C

V0

FALSE

Spring clamp connection

1

0.08-6 mm²

0.14-4 mm²

0.08-4 mm²

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565711 Fuse modular terminal block ST 4-HESILED 24 (6,3X32) 3038765 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565711 Fuse modular terminal block ST 4-HESILED 24 (6,3X32) 3038765 Phoenix Contact

Description

Lever-type fuse terminal block, black, for 6.3 x 32 mm G fuse inserts, with LED for 24 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 909.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)