• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Labels Compatible replaced DYMO 99014, S0722430 54 x 101 mm Direct thermal transfer paper White 1320 pc(s) Permanent

Product type
Address labels
Label width
54 mm
Label height
101 mm
Compatible with
DYMO
Label size
54 x 101 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1320 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Address labels

Label size

54 x 101 mm

Label material

Direct thermal transfer paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

1320 pc(s)

Format

Rectangular

Label width

54 mm

Label height

101 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Use

Address

Labeling

Marking

Shipping

Universal

Replaces original item

99014

S0722430

Type

Compatible

Tape colour

White

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340427 G&G Labels Compatible replaced DYMO 99014, S0722430 54 x 101 mm Direct thermal transfer paper White 1320 pc(s) Permanent

Warranty Terms

Warranty Terms 3340427 G&G Labels Compatible replaced DYMO 99014, S0722430 54 x 101 mm Direct thermal transfer paper White 1320 pc(s) Permanent

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)