• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14774-55 HighCut 250/18V P4A solo Lopper

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery telescopic tree shears HighCut 250/18V Power FOR ALL solo (without battery)

  • Easy cutting at big heights of up to 4 m thanksWith telescopic function and separable linkageFor a clean, smooth cut in fresh wood up to 28 mm in diameterWithout battery and charger

Technical specifications

  • Suitable Li-Ion rechargeable battery 18 V, 2 Ah
Product type

Lopper

Features

Battery-powered

Cut width

28 mm

Weight

0

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751738 GARDENA 14774-55 HighCut 250/18V P4A solo Lopper

Warranty Terms

Warranty Terms 2751738 GARDENA 14774-55 HighCut 250/18V P4A solo Lopper

Description

With the battery-operated telescopic tree shears HighCut 250/18V Power FOR ALL solo by GARDENA, tree cutting at large heights is easily possible from the floor.

The tree shears convince with a maximum length of 2.5 meters for a total height of up to 4 meters while working. The transportation and storage of the HighCut is simplified by the separable rods. Thanks to the support by the Power FOR ALL-battery, thicker branches of up to 28 mm can be cut easily without much effort. The original GARDENA hardened steel blades manufactured in Germany ensure a clean, smooth cut in fresh wood.

They are non-stick coated and precision ground, so cut material does not stick to the blade. The bendable, slim cutting head can be brought into a 60-degree position for efficient cutting of individual vertical branches. The angled facilitates in addition the view of the events The clearing hook at the upper end of the handle allows branches to be pulled out if they get caught in the branch after separation.

The charging status of the battery is always in the view, thanks to the LED-display in the ergonomic grip. The GARDENA battery-operated telescopic tree shears HighCut 250/18V Power FOR ALL solo is delivered without fast charger and a powerful 18V Power FOR ALL-batteries. Each battery system of the Power FOR ALL ALLIANCE can be used. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. Your batteries can be used in many products of leading manufacturers.

You don't have to buy an extra battery for each and you save money! The telescopic tree shears are together with the battery as ready-to-use set (Item no. 14774-20).

This text is machine translated.

Features

  • Easy cutting at large heights of up to 4 m thanks to the battery-support and telescopic functionPrecision ground as well as original steel hardened GARDENA blades of German manufacturing with non-stick coatingWith bendable, slim cutting head for cutting in 60°-positionsClearance hook to pull out cut branchesLED-display in the ergonomic grip for reading the charging statusBattery-operated telescopic tree shears HighCut 250/18V P4A Solo without fast charger and battery, compatible with all 18V Power FOR ALL batteries and chargersThe performance varies depending on the battery inserted.

Hints

Battery and battery charger not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)