With the GARDENA joint brush nylon the battery-joint cleaner EasyWeed 1800/18V P4A Ideal is equipped for removing weeds on scratch-sensitive surfaces. Gentle joint cleaning The nylon joint cleaning brush is the right choice when it comes to the soft joint cleaning on scratch-sensitive surfaces. The joint brush carefully cleans sensitive surfaces to maintain them in perfect condition. With these nylon bristles one does not have to fear a surface damage. You get a careful cleaning result, which you can only be pleased with. Size and material in optimal interaction With a diameter of 110 mm and a width of 10 mm, the rotor brush is the ideal size for easily reaching narrow spots and removing the joints from annoying weeds. The use of chemicals is deliberately avoided during this process. This is also unnecessary, as the brush material is strong enough and supports the machine in powerful and effective working out of unwanted growths between the plates. Quick change The brush change is easy and uncomplicated. The exchange is completed in minutes by simple loosening of the hexagon socket screw with the help of an Allen key, removing the rotary brush and assembling the spare brush. The successful removal of weeds can continue within a few minutes. A useful extension The EasyWeed joint cleaning device is supplied with a joint brush steel wire 14821 for robust surfaces. The nylon joint brush is an extended accessory for cleaning joints on scratch-sensitive surfaces. The cleaning element can be easily replaced and adjusted to the appropriate surface. This flexibility assures the use of the right brush on the different floor coverings. A comfortable solution Gone is the time when the joint cleaning was an unpleasant and burdensome task. Back complaints due to the bad posture and environmental problems caused by the use of chemicals are now a thing of the past - thanks to the GARDENA battery-operated cleaning brush EasyWeed in combination with the joint brush nylon - the unbeatable joint cleaning duo. Let us say goodbye to the laborious work process and welcome this new, more comfortable way of cleaning joints.
This text is machine translated.
Features
The brush is used as additional work attachment for the battery-operated joint brush EasyWeed 14820
Change of the weed brush is simple and quick
Scope of delivery
1x GARDENA Nylon joint brush
Description
With the GARDENA joint brush nylon the battery-joint cleaner EasyWeed 1800/18V P4A Ideal is equipped for removing weeds on scratch-sensitive surfaces. Gentle joint cleaning The nylon joint cleaning brush is the right choice when it comes to the soft joint cleaning on scratch-sensitive surfaces. The joint brush carefully cleans sensitive surfaces to maintain them in perfect condition. With these nylon bristles one does not have to fear a surface damage. You get a careful cleaning result, which you can only be pleased with. Size and material in optimal interaction With a diameter of 110 mm and a width of 10 mm, the rotor brush is the ideal size for easily reaching narrow spots and removing the joints from annoying weeds. The use of chemicals is deliberately avoided during this process. This is also unnecessary, as the brush material is strong enough and supports the machine in powerful and effective working out of unwanted growths between the plates. Quick change The brush change is easy and uncomplicated. The exchange is completed in minutes by simple loosening of the hexagon socket screw with the help of an Allen key, removing the rotary brush and assembling the spare brush. The successful removal of weeds can continue within a few minutes. A useful extension The EasyWeed joint cleaning device is supplied with a joint brush steel wire 14821 for robust surfaces. The nylon joint brush is an extended accessory for cleaning joints on scratch-sensitive surfaces. The cleaning element can be easily replaced and adjusted to the appropriate surface. This flexibility assures the use of the right brush on the different floor coverings. A comfortable solution Gone is the time when the joint cleaning was an unpleasant and burdensome task. Back complaints due to the bad posture and environmental problems caused by the use of chemicals are now a thing of the past - thanks to the GARDENA battery-operated cleaning brush EasyWeed in combination with the joint brush nylon - the unbeatable joint cleaning duo. Let us say goodbye to the laborious work process and welcome this new, more comfortable way of cleaning joints.
This text is machine translated.
Features
The brush is used as additional work attachment for the battery-operated joint brush EasyWeed 14820