• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14847-20 Soft Disc brush

EAN:
Part number:
Item no:
1/9
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA plate brush soft for AquaBrush, accessories for cordless multi-cleaner, nylon brush

  • The plate brush Soft for AquaBrush serves as cleaning accessories for the cordless multi-cleaner 14840 and 14842

Technical specifications

Product type

Disc brush

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042644 GARDENA 14847-20 Soft Disc brush

Description

The GARDENA plate brush soft for AquaBrush is equipped for GARDENA cordless multi-cleaner Ideal for soft surface cleaning. Suitable as a spare part The attachment is designed for the soft cleaning and treats sensitive surfaces extremely carefully. The complete plate brush attachment for AquaBrush 14846 is already included in the delivery for battery-operated multi-cleaners AquaBrush 14840 and 14842. If, however, the brush head is worn out to the point where it requires replacement, then this replacement brush can be easily accessed. The replacement is easy and effortless With the smart design of the attachment piece, the surface brush can be easily changed by simply removing it from the mount. The new brush is pushed in as far as it will go and is thus secured. The brushes are changed quickly, easily and without any tools. This enables fast working on. Mounting takes place quickly and easily The attachment of the complete plate brush unit to the GARDENA battery-operated multi-cleaner AquaBrush also runs smoothly. The attachment is inserted, fixed and compressed into the GARDENA extension handle (14845) or into the motor unit as far as it will go. The beauty is: No tools are needed for the whole process. High-quality material and an impeccable cleaning result The bristles of the cleaning brush are made of soft nylon. Thus even scratch-sensitive surfaces Ideal can be cleaned. The GARDENA plate brush attachment for AquaBrush has water nozzles that promote thorough cleaning. The water flow is adjustable in 3 stages at the motor unit of the device. Even stubborn dirt can be easily removed. The bottom line is a gentle but effective cleaning with a flawless result. Versatile and flexible in use The application area ranges from garage doors and garden furniture on house walls up to stone or wood surfaces. Corners or other places difficult to access are finally reached again. The practical construction and round shape take care of this. The rotational speed of the wing brush can be practically adjusted at the grip.

This text is machine translated.

Features

  • The washing brush is designed for different surfaces such as garage doors, wood or stone floors
  • The cleaning brush is Ideal for a thorough and gentle cleaning of scratch-sensitive surfaces

Scope of delivery

  • 1x GARDENA soft disc brush for AquaBrush

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)