• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8139-155 TC 6723510 Crimper Ferrules

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For easy crimping of wire end sleeves according to DIN 46228
  • With special prism for wire stripping and wire cutting for soft wire
  • Quenched steel according to DIN
  • Type TL = chrome-plated, with blue dip-molded hand grips
  • Design TK = clear painted, with getauchtem grip protection
Product type

Crimper

Manufacturer part #

6723510

Range of uses

Ferrules

Suitable for

Ferrules

Length

155 mm

Material

Steel

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907751 Gedore 8139-155 TC 6723510 Crimper Ferrules

Information

Information 1907751 Gedore 8139-155 TC 6723510 Crimper Ferrules

Description

Features

  • For the simple pressing of conductor end-sleeves as per DIN 46228
  • With a V-block for stripping and cutting soft wire
  • In heat-treated steel as per DIN
  • TC = chrome-plated, with blue dipped handle protectors

More interesting products

(*All information is plus legal VAT)