• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8140-03 1830570 Crimp inset Non-insulated cable lugs 0.5 up to 6 mm²

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

1830570

Range of uses

Non-insulated cable lugs

Crimp area AWG

8 up to 12 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

12 awg

Crimp area AWG (max.)

8 awg

Weight

56 g

Crimp area

0.5 up to 6 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907756 Gedore 8140-03 1830570 Crimp inset Non-insulated cable lugs 0.5 up to 6 mm²

Information

Information 1907756 Gedore 8140-03 1830570 Crimp inset Non-insulated cable lugs 0.5 up to 6 mm²

More interesting products

(*All information is plus legal VAT)