• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8140-08 1830627 Crimp inset Ferrules 35 up to 50 mm²

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

1830627

Range of uses

Ferrules

Crimp area AWG

0 up to 2 awg

Crimp area (min.)

35 mm²

Crimp area (max.)

50 mm²

Crimp area AWG (min.)

2 awg

Crimp area AWG (max.)

0 awg

Weight

56 g

Crimp area

35 up to 50 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907761 Gedore 8140-08 1830627 Crimp inset Ferrules 35 up to 50 mm²

Information

Information 1907761 Gedore 8140-08 1830627 Crimp inset Ferrules 35 up to 50 mm²

More interesting products

(*All information is plus legal VAT)