User & Safety Instructions 3644754 Gedore Automotive KL-0050-60 3051412 Special purpose socket bit 89 mm 1 pc(s)
Description
Necessary for the professional counter-tightening of the locating nuts at the dome bearing., The special socket wrench prevents the pressed-in clamping nut from tearing when the dome bearing screws are opened., complex boring of the dome bearing screws is not required., A simple re-plugging of the socket wrench makes it possible to hold the 6- or 8-edged holding nuts., The special design of socket wrench and extension allows it to be held in hard to reach places.
This text is machine translated.
Features
Flexible: No.
Suitable for rotary pin: No.
Suitable for hexagonal threaded screws: Yes
Magnetic: No.
With roll protection: No.
With rotary pin: No.
Protective insulation 1000 V: No.
VDE tested: No.
Description
Necessary for the professional counter-tightening of the locating nuts at the dome bearing., The special socket wrench prevents the pressed-in clamping nut from tearing when the dome bearing screws are opened., complex boring of the dome bearing screws is not required., A simple re-plugging of the socket wrench makes it possible to hold the 6- or 8-edged holding nuts., The special design of socket wrench and extension allows it to be held in hard to reach places.