• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0132-83 2396076 Bit 70 mm 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Bit

Spanner size

70 mm

Downforce

Allen

Length

70 mm

Handle material

Metal

Type

others

Blade length

70 mm

Spanner size

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644764 Gedore Automotive KL-0132-83 2396076 Bit 70 mm 70 mm 1 pc(s)

Description

Necessary for the proper removal and installation of oxygen sensors., The recess on the socket wrench enables the oxygen sensor cable to be carried out without damage when removing and installing it.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?