User & Safety Instructions 3644766 Gedore Automotive KL-0132-84 2281252 Bit Drive (screwdriver) Hex 110 mm 1 pc(s)
Description
Required for quick and easy removal and installation of the lambda probe, with the special slim shape of the socket wrench, this is particularly suitable for lambda probes with heat shield or very deep-seated 6-edges.
This text is machine translated.
Features
Flexible: No.
Suitable for rotary pin: No.
Suitable for hexagonal threaded screws: Yes
Magnetic: No.
With roll protection: No.
With rotary pin: No.
Protective insulation 1000 V: No.
VDE tested: No.
Description
Required for quick and easy removal and installation of the lambda probe, with the special slim shape of the socket wrench, this is particularly suitable for lambda probes with heat shield or very deep-seated 6-edges.