• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-1023-9095 3093107 Axle nut wrench 75 mm 75 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Axle nut wrench

Spanner size

75 mm

Downforce

Star

Length

75 mm

Handle material

Metal

Type

others

Blade length

75 mm

Spanner size

95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644745 Gedore Automotive KL-1023-9095 3093107 Axle nut wrench 75 mm 75 mm 1 pc(s)

Description

Necessary for professional loosening and tightening of the axle nuts provided with the 6-round special profile., The competitive products available on the market have a conventional 6-edged profile. This can cause slipping and damage to the axle nut. The specially developed wheel brace KL-1023-9095 guarantees a complete power transfer to the axle nut by its special 6-round special profile and thus enables a damage-free loosening and tightening even in case of strongly stuck axle nuts.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?