• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-1023-080 2713942 Axle nut wrench 62 mm 62 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Axle nut wrench

Spanner size

62 mm

Downforce

Allen

Length

62 mm

Handle material

Metal

Type

others

Blade length

62 mm

Spanner size

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644743 Gedore Automotive KL-1023-080 2713942 Axle nut wrench 62 mm 62 mm 1 pc(s)

Description

Necessary for clean and easy release and tightening of wheel capsules and axle nuts.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?