• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0112-913 3245608 Bit 50 mm 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KL-0112-913 key (special profile), 20 mm

  • 'A white gear symbol inside a black oval, representing a settings or configuration icon.'

Technical specifications

  • Blade form: Round
Product type

Bit

Spanner size

50 mm

Downforce

Allen

Length

50 mm

Handle material

Metal

Type

others

Blade length

50 mm

Spanner size

20 mm

FALSE

20 mm

FALSE

50 mm

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644740 Gedore Automotive KL-0112-913 3245608 Bit 50 mm 50 mm 1 pc(s)

Description

Included in the delivery of KL-0112-91.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?