• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0050-61 3124479 Special purpose socket bit 92 mm 92 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Special purpose socket bit

Spanner size

92 mm

Downforce

Allen

Length

92 mm

Handle material

Metal

Type

others

Spanner size

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644760 Gedore Automotive KL-0050-61 3124479 Special purpose socket bit 92 mm 92 mm 1 pc(s)

Description

Required for the proper holding of the locating nuts in the dome bearing., The special socket wrench prevents the inserted locating nut from tearing when opening the dome bearing screws., This eliminates the need for complex drilling of the dome bearing screws., The special design of the socket wrench as well as the extension permits the counter-holding even in hard to reach places.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?