• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-1023-100 2714027 Axle nut wrench 65 mm 65 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Axle nut wrench

Spanner size

65 mm

Downforce

Allen

Length

65 mm

Handle material

Metal

Type

others

Blade length

65 mm

Spanner size

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644744 Gedore Automotive KL-1023-100 2714027 Axle nut wrench 65 mm 65 mm 1 pc(s)

Description

Necessary for clean and easy release and tightening of wheel capsules and axle nuts.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?