• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0231-2 1754408 Bit 60 mm 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Other
Product type

Bit

Spanner size

60 mm

Downforce

Spline

Length

60 mm

Handle material

Metal

Type

others

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644702 Gedore Automotive KL-0231-2 1754408 Bit 60 mm 60 mm 1 pc(s)

Description

The multi-tooth socket wrench is equipped with an internal bore and is suitable for the oil drain and the oil control screw of the gearbox.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?