• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0369-10 1755390 Bit 110 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade form: Round
Product type

Bit

Downforce

Allen

Length

110 mm

Max. length

110 mm

Handle material

Metal

Type

others

Blade length

110 mm

Spanner size

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644710 Gedore Automotive KL-0369-10 1755390 Bit 110 mm 1 pc(s)

Description

Specially cut SK socket wrench for removing and inserting diesel fuel injectors without damaging the fuel return tubes.

This text is machine translated.

Features

  • Flexible: No.
  • Suitable for rotary pin: No.
  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • With roll protection: No.
  • With rotary pin: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?