• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0132-82 A 2480778 Bit 280 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade shape: Hexagonal (hexagonal)
Product type

Bit

Downforce

Allen

Length

280 mm

Max. length

280 mm

Type

Handle

Spanner size

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644854 Gedore Automotive KL-0132-82 A 2480778 Bit 280 mm 1 pc(s)

Description

For quickly and easily removing and installing lambda probes in such a way as to fit the lambda probe directly in front of the screen, the swivel head has a 6-edged contact on one side and a 12-edged contact on the other side.

This text is machine translated.

Features

  • Suitable for hexagonal threaded screws: Yes
  • Magnetic: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.

What kind of Bit Accessories are you looking for?