• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ETPG 3150 2795957 Connector body 1.1/2""

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,279.00 / piece)
€ 6,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Resolution: 1
  • Interface: RS-232
Product type

Connector body

Downforce

1.1/2""

Torque (min.)

300 Nm

Torque (max.)

3150 Nm

Trigger accuracy

0.01 %

Length

280 mm

Weight

26 kg

Width

184 mm

Height

195 mm

Manufacturer's standards (with certificate)

Drive

1 1/2"

Material

Steel

Material properties

anodised

Range of use

Workshop

Handle length

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451948 Gedore ETPG 3150 2795957 Connector body 1.1/2""

Description

Made of cast aluminum (except no. ETP3150)
Serial interface RS232 for PC
Traceable to national standard with factory certificate
High measuring accuracy: +/- 1 % tolerance for all readings, +/- 1 digit
No. ETPG 15 with overload protection and tool for manual resetting after unintentional overload
Large measurement range in N.·m, switchable to CN·m, lbf·ft or lbf·in. The units depend on the size
Power supply with Euro-plug (UK, US, OFF-adapter on request)

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)