• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301566 Labels scraper 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

40 mm

Factory colour

Black

Length

165 mm

Dim

(L x W x H) 165 x 43 x 19 mm

Weight

120 g

Content

1 pc(s)

Width

43 mm

Height

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159665 Gedore RED 3301566 Labels scraper 1 pc(s)

Information

Information 2159665 Gedore RED 3301566 Labels scraper 1 pc(s)

Description

Features

  • For the fast and safe removal of plaques, seals and adhesive residues
  • With stable sound recording
  • Blades can be replaced.
  • Safety cap
  • 1-component handle with hanging hole
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)