• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301606 Spare snap-off blades 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

25 mm

No. of blades

10

Length

155 mm

Dim

(L x W x H) 155 x 30 x 12 mm

Weight

170 g

Content

1 pc(s)

Width

30 mm

Height

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159766 Gedore RED 3301606 Spare snap-off blades 1 pc(s)

Information

Information 2159766 Gedore RED 3301606 Spare snap-off blades 1 pc(s)

Description

Features

  • Blades 9 mm wide
  • Plastic housing
  • Blade guide made of metal
  • One-handed operation
  • For right handed people
  • Supplied with 5 spare blades (80 mm long, 0.4 mm thick)
  • With blade magazine
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)