• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R21560002 3301668 Tool kit

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

418 mm

Height

990 mm

Width

628 mm

Dim

(L x W x H) 418 x 628 x 990 mm

Weight

75000 g

No. of drawers

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188471 Gedore RED R21560002 3301668 Tool kit

Description

• Solid steel sheet construction, torsion-resistant, high load capacity
• Working platform with ABS plastic cover
• Side walls with Euro square holes for accessories
• 6 drawers with telescopic full extension with single lock (one-handed operation)
• The individual locking via a practical, concealed unlocking strip prevents the drawer from being opened while driving
• Load capacity 25 kg per drawer, variable divisible
• Inner drawer dimensions: W 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
• Central locking with cylinder lock with 4 keys
• 2 castors Ø 100 mm, one wheel with double stop wheel adjuster, 2 castors Ø 125 mm, laterally overstanding, thus high stability

This text is machine translated.

Scope of delivery

  • 166-pcs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,504.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)