• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RL-DVI28 2653338 Lever 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Straight shape
  • With adjustable response square
  • Made of light metal
Product type

Lever

Downforce

1" (25 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908773 Gedore RL-DVI28 2653338 Lever 1" (25 mm)

Information

Information 1908773 Gedore RL-DVI28 2653338 Lever 1" (25 mm)

Description

Features

  • Particularly suitable for:
  • Industry, construction sites, car and truck garages, agricultural technology, construction machinery
  • Bridge, aircraft and railway construction, shipbuilding, refineries
  • Machinery and plant engineering, maintenance Features:
  • Mechanical hand torque multiplier for controlled screw tightening and unloosening screw connections
  • With a single-stage planet gear
  • High-performance aluminium housing
  • Multiplication at the ratio of 1:4, 1:5.5
  • Guaranteed accuracy: Better than +/- 3 % tolerance
  • For operation in combination with a torque wrench
  • 2 models for maximum load in the range between max. 2000 N
  • m and 2800 N
  • m
  • Z model: with Z-form, offset reaction arm of chrome-vanadium steel
  • L model: with L-form straight reaction arm - with adjustable reaction square - of lightweight metal
  • Output square with drill hole for impact sockets with safety pin and ring Scope of delivery:
  • Torque Multiplier DREMOPLUS ALU
  • With firmly integrated reaction arm of an Z- or L-form depending on model
  • Delivery in sturdy shipping case with foam insert
  • Factory test certificate and setting table
  • Detailed technical information is available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 988.99*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)