• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RZ-DVV100 2653222

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,015.00 / piece)
€ 4,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bent shape
  • Made of chrome vanadium steel
Product type

Lever

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908790 Gedore RZ-DVV100 2653222

Information

Information 1908790 Gedore RZ-DVV100 2653222

Description

Features

  • Particularly suitable for:
  • Machinery and plant engineering
  • Cable cars, lifts and masts
  • Heavy industry, construction sites
  • Bridge construction
  • Shipbuilding, aircraft and railway construction
  • Refineries, plastics industry
  • Power plants of all kinds Features:
  • Mechanical hand torque multiplier for controlled screw tightening and unloosening screw connections
  • With a two-stage planet gear
  • High-performance aluminium housing
  • Torque multiplication ratio: 1:18, 1:22, 1:28.5, 1:39
  • All models with anti-wind-up ratchet (RS)
  • With non-destructive "Slipper" overload safety mechanism for gear protection - clockwise and anticlockwise
  • Z-form, offset reaction arm depending on model made of chrome-vanadium steel
  • Can be optionally retrofitted with L-form straight reaction arm - with adjustable reaction arm - of lightweight metal
  • Guaranteed accuracy: Better than +/- 3 % tolerance
  • For operation in combination with a torque wrench
  • 4 models for maximum load in the range between max. 6000 N
  • m and max. 13000 N
  • m
  • Output square with drill hole for impact sockets with safety pin and ring Scope of delivery:
  • Torque Multiplier DREMOPLUS ALU
  • With Z-form offset reaction arm
  • Delivery in sturdy shipping case with foam insert
  • Factory test certificate and setting table
  • Detailed technical information is available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,028.99*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)