• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1679659 Cordless riveter 300 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

6 mm

Length

300 mm

Material

Aluminium

Weight

2.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911159 Gesipa 1679659 Cordless riveter 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911159 Gesipa 1679659 Cordless riveter 300 mm 1 pc(s)

Information

Information 2911159 Gesipa 1679659 Cordless riveter 300 mm 1 pc(s)

Description

AccuBird Pro

The battery-operated rivet set of the latest generation – up to 4 x faster than the conventional battery sets!
With the brushless motor and 13,000 N setting power the AccuBird Pro is extremely fast and
Sets blind rivets up to Ø 6 mm of all materials.

Extremely fast, almost no wear
The AccuBird Pro's BLDC motor has an extremely long service life and is almost wear-free. In comparison to
On the market rechargeable battery devices the setting process is up to 4 times faster and comparable with
Pneumatic-hydraulic rivet setting units. The draw process is performed by the optional auto reverse function
Also shortened and the AccuBird Pro is immediately ready to use.

Proven and ergonomic
The AccuBird Pro is likewise with the already tried and tested thousand times and low wear fodder baking system, as well
With the ergonomic design of the TAURUS series.

Working range
Blind rivets from Ø 2.4 mm aluminum up to Ø 6 mm of all materials (max. Mandrel-Ø 3.7 mm).

Please note the use of the correct pressure bushing according to the operating instructions!

Technical data
Setting force 13,000 N
Weight 2.1 kg. with {battery}
Drive: Brushless motor (BLDC)
Working stroke 25 mm.

This text is machine translated.

Scope of delivery

  • AccuBird Pro, mouthpiece 17/20, 17/24, 17/27, 17/29, 17/32, 17/36, 17/40, additional pressure bushing for larger blind rivet dimensions (separate mouthpiece required), operating instructions + spare parts list, supplied in cardboard box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 966.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)