• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1679666 Cordless riveter 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,765.00 / piece)
€ 1,765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless riveter

Rivet diameter (max.)

8 mm

Mouthpieces

4

Length

300 mm

Weight

2.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919383 Gesipa 1679666 Cordless riveter 300 mm 1 pc(s)

Description

PowerBird Pro Gold Edition
Strong for large numbers of items and fast work sequence.

Even stronger
Even more powerful due to the brushless motor and the 20,000 N putting force.
The auto-reverse function enables a faster setting process, the PowerBird® Pro GE is immediately ready for use again.
The device stroke of 25 mm means that even long rivets is easy.

Even faster, almost no wear
Since no brushes are susceptible to wear, the PowerBird Pro Gold Edition motor is extremely durable.
Almost wear-free and ensures reliable fastest setting frequencies.

Proven and ergonomic
The PowerBird Pro Gold Edition is also equipped with the proven,
Low wear lining baking system and ergonomic design of the TAURUS series.

The variable
Blind rivets up to Ø 6.4 mm of all materials and up to Ø 8 mm aluminum. BULB-TIE blind rivets up to Ø 7.7 mm of all materials.
MEGA GRIP and G-bulb blind rivets up to Ø 6.4 mm of all materials.

Please note the use of the correct pressure bushing according to the operating instructions!

Technical data
Setting force 20,000 N
Weight 2.1 kg. with {battery}
Drive: Brushless motor (BLDC)
Working stroke 25 mm.

equipment
Mouthpieces 17/32, 17/36, 17/40 and 17/45
Additional pressure socket for smaller blind-rivet dimensions

This text is machine translated.

Scope of delivery

  • PowerBird Pro Gold Edition, mouthpieces 17/32, 17/36, 17/40 and 17/45
  • Additional pressure socket for smaller blind rivet dimensions (separate mouthpiece required), 1 CAS battery 18 V / 2.0 Ah (Li-Ion), 1 battery charger for CAS batteries 18V Li-Ion, operating instructions + spare parts list, delivery in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,773.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)