• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1679674 Cordless blind nut rivet gun 300 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,479.00 / piece)
€ 2,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless blind nut rivet gun

Rivet diameter (max.)

12 mm

Mouthpieces

3

Length

300 mm

Features

Fine adjustment knob

Weight

2.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2917088 Gesipa 1679674 Cordless blind nut rivet gun 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917088 Gesipa 1679674 Cordless blind nut rivet gun 300 mm 1 pc(s)

Information

Information 2917088 Gesipa 1679674 Cordless blind nut rivet gun 300 mm 1 pc(s)

Description

Firebird Pro Gold Edition
The GESIPA cordless blind rivet nuts setting unit uses rivet nuts up to M12 steel!

Fast and stronger
The Firebird Pro Gold Edition enhances the Pro-series. With a setting force of 20,000 N and the
Proven brushless motor is the Firebird Pro Gold Edition both fast and
And sets rivet nuts up to M 12 steel.
The control of the Firebird Pro Gold edition is done exclusively via the setting force setting.
This protects the thread of the blind rivet nut optimally and the blind rivet nut is securely anchored in the material.

The Safe
- Drill the blind rivet nut with optimized torque and automatic cut-off
- Triggering the setting process functionally separate from the drilling process
- Automatic spin function after the setting process has ended
- Twist the threaded pin with Hohem torque
- Robust and compact with impact-resistant housing

Even faster, almost no wear
Since no brushes are susceptible to wear, the Firebird Pro Gold Edition engine is extremely durable.
Almost wear-free and ensures reliable fastest setting frequencies.

The ergonomic one
- Low fatigue work thanks to balanced center of gravity and hand-shaped grip
- Easy force setting The fast
- Easy and safe twisting of blind rivet nuts
- Constant setting speed with set setting force
- Automatic switching from setting to turning
- Quick-change system for threaded punches

Working range
Set blind rivet nuts up to M12 aluminum and steel and M10 stainless steel.

Technical data
Weight: 2.4 kg including Battery
Setting force 20,000 N
Drive: Brushless motor (BLDC)
Setting stroke 10.0 mm

Included in the delivery
Threaded pin and mouthpiece M6 (when in working position), threaded pin and mouthpiece M8 and M10 (accessories)
1x Allen key
2x double wrench SW 24/27
Quick adjustment card
Setting force pre-setting card
Operating instructions + spare parts list

This text is machine translated.

Scope of delivery

  • Firebird Pro Gold Edition, threaded pin and mouthpiece M6 (in working position), threaded pin and mouthpiece M8 and M10 (accessories), 1x Allen key, 1x double wrench SW 24/27, quick setting map, pre-setting map, operating instructions + spare parts list, 1 CAS battery 18 V / 2.0 Ah (Li-Ion), 1 charger for CAS batteries 18V Li-Ion, supplied in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,495.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)