• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester 52068671 Tempo Communications 180XL Telecom

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenLee 180 XL for visual troubleshooting

Technical specifications

  • Wavelength 650 nm +/-10
  • 0 dBm
  • Max. range: 7 km
  • Laser Class 2
  • Single and multi-mode
  • 2.5Mm Universal Connector
  • Up to 80 hours operating time with 3.9 Wh Batteries
  • Temperature range: -10°C to 45°C
Product type

Glass fibre tester

Function

Break

Max. cable length

7 km

Optical display

Yes

Dim

(L x W) 180 mm x 23 mm

Manufacturer's standards (no certificate)

Weight

120 g

Range

Telecom

Width

23 mm

Length

180 mm

Type

180XL

Power supply (details)

2 x AA battery

Documents & Downloads

Datasheet

Datasheet 1387069 Glass fibre tester 52068671 Tempo Communications 180XL Telecom

User & Safety Instructions

User & Safety Instructions 1387069 Glass fibre tester 52068671 Tempo Communications 180XL Telecom

Description

Locates quickly and easily high losses and error on glass fiber lines, confirmed the continuity of the fiber.

This text is machine translated.

Features

  • Operating modes CW and 2 Hz Modulation

Scope of delivery

  • AA batteries
  • User manual
  • Carrying Case Optional increase train 1.25 mm adapter for LC and MU plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)