• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester NFC-KIT-CASE Fluke Networks NFC-KIT-CASE Networks

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Glass fiber cleaning set: Carrying Case, dice, pin, 1.25 and 2.5, mop, 10 cards

Technical specifications

Product type

Glass fibre tester

Dim

(L x W x H) 25 x 18 x 8 cm

Weight

0.2 kg

Range

Networks

Width

18 cm

Height

8 cm

Length

25 cm

Type

NFC-KIT-CASE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195863 Glass fibre tester NFC-KIT-CASE Fluke Networks NFC-KIT-CASE Networks

Description

Glass fiber cleaning kit with cleaning cloth cube, 10 cards with sealed cleaning zones, solvents, pin, 2.5-mm swabs and 1.25-mm swabs to clean in a sturdy carrying case.

This text is machine translated.

Features

  • Glass fiber cleaning kit.

Scope of delivery

  • Glass fiber cleaning kit with cleaning cloth cube
  • 10 cards with sealed cleaning zones
  • Solution Center pin
  • 2.5-mm swab
  • 1.25-mm swab to clean
  • Sturdy Carrying Case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.99*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)