• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester NP-FIBER-OPM200 NetPeppers Pocket Power Meter OPM200 Networks

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NetPeppers pocket Power meter OPM200

Technical specifications

  • Supported wavelengths: 850 / 980 / 1270 / 1300 / 1310 / 1490 / 1550 / 1577 / 1625 nm
  • Fiber types supported: Singlemode and multimode fiber
  • Measuring range: -70 to +6 dBm
  • Sensor type: InGaAs
  • Resolution 0.01 dB
  • Measuring accuracy ± 5%
  • Signal detection 270 Hz, 1 kHz, 2 kHz
  • Stores 60 rooms (ring memory)
  • Power supply: Li-ion battery 700 mAh, charging via USB-C port
  • Auto-Off 10 min.
  • Torch: White LED
  • Integrated visible laser light source (VFL)
  • Mode: Continuous and flashing (slow/fast)
  • Wavelength 650 nm ± 20 nm
  • Output power < 1 mW (laser class 2)
  • 2.5 mm universal socket (ST/FC/SC/E2000) 1.25 mm (LC) via adapter cable
  • RJ45 copper cable test: Twisted-pair cable test Check for continuity, short circuit, interchange by 8 LEDs
  • Operating temperature: -20 to + +70°C
Product type

Glass fibre tester

Function

Continuity

Max. cable length

300 m

Display

LCD

Optical display

Yes

Test sockets

RJ45

Dim

(L x W x H) 115 x 68 x 28 mm

Weight

135 g

Range

Networks

Width

68 mm

Height

28 mm

Length

115 mm

Type

Pocket Power Meter OPM200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384777 Glass fibre tester NP-FIBER-OPM200 NetPeppers Pocket Power Meter OPM200 Networks

User & Safety Instructions

User & Safety Instructions 3384777 Glass fibre tester NP-FIBER-OPM200 NetPeppers Pocket Power Meter OPM200 Networks

Description

The OPM200 is the ideal companion for the fiber optic cable installer or the IT administrator who wants to test fiber optic cable systems for their output level. Attenuation tests can be performed on passive fiber optic cabling together with a light source such as OLS light sources. Furthermore, fiber breaks or defective connectors can be checked effectively using the integrated, visible laser light source. The small multi-talent also possesses an integrated RJ45 cable test function for a quick check of e.g. a RJ45 patch or installation cable for an interruption, short-circuit and interchanging of the wires. Working in dark environments is child's play thanks to the LCD backlight and an integrated torch.

This text is machine translated.

Features

  • Fibre optic level meter in practical pocket format
  • Supports wavelengths 850/980/1270/1300/1310/1490/1550/1577/1625 nm
  • Universal connectivity options for the standard ST/FC/SC connectors
  • Memory for up to 60 measurements
  • Integrated visible laser light source (VFL) with blink function
  • RJ45 cable test function for testing the continuity of twisted-pair cabling
  • Built-in LED flashlight for illumination of poorly-lit areas at work
  • Integrated Lithium-Ionen battery for long run time and Charging via USB-C Port
  • Backlit LCD screen for easy reading of the measurements
  • Handy and robust design

Scope of delivery

  • 1 OPM200 Optical level meter
  • 1 USB-A on USB-C charging cable
  • 1 Hand strap
  • 1 quick instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.97*

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)